RS PRO Thermostats, 13A, 240 V ac, +5 → +35 °C
- RS Stock No.:
- 823-4923
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€133.45
(exc. VAT)
€164.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 31 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €133.45 |
*price indicative
- RS Stock No.:
- 823-4923
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Additional Features | LCD Display with Backlight | |
Contact Rating | 13A | |
Contact Voltage | 240 V ac | |
Supply Voltage | 240 V ac | |
Maximum Temperature | +35 °C | |
Minimum Temperature | +5 °C | |
Temperature Range | +5 → +35 °C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Additional Features LCD Display with Backlight | ||
Contact Rating 13A | ||
Contact Voltage 240 V ac | ||
Supply Voltage 240 V ac | ||
Maximum Temperature +35 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +35 °C | ||