Theben RAMSES 812 NO Thermostats, 230 V ac, 2 → 30 °C
- RS Stock No.:
- 284-8560
- Mfr. Part No.:
- 8120200
- Manufacturer:
- Theben
Bulk discount available
Price Each**
€191.21
(exc. VAT)
€235.19
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 2 | €191.21 |
3 - 4 | €187.38 |
5 - 9 | €184.52 |
10 + | €181.65 |
**price indicative
Related links
- Theben RAMSES 811 NO Thermostats, 2 → 30 °C
- Siemens BPZ Changeover Thermostats 8 → 30 °C
- Siemens BPZ Thermostats 8 → 30 °C
- Siemens RDF NO Thermostats 0-50 °C
- RS PRO NC Thermostats 230 V ac, +5 → +30 °C
- INVENSYS CLIMATE CONTROLS Thermostats 230 V ac, +10 → +30 °C
- Siemens RAB Thermostats 0 - 50 °C
- Siemens RCC Changeover Thermostats 0-50 °C