RS PRO NO/NC Thermostat, 1.5V dc, 50 °C, 0 °C, 5.0 to 35.0°C
- RS Stock No.:
- 407-5985
- Distrelec Article No.:
- 304-19-348
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€68.72
(exc. VAT)
€84.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.72 |
*price indicative
- RS Stock No.:
- 407-5985
- Distrelec Article No.:
- 304-19-348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Programmable | |
| Contact Voltage | 250V ac | |
| Switch Configuration | NO/NC | |
| Supply Voltage | 1.5V dc | |
| Maximum Operating Temperature | 50°C | |
| Program Duration | 7 days | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | 5.0 to 35.0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Sub Type Programmable | ||
Contact Voltage 250V ac | ||
Switch Configuration NO/NC | ||
Supply Voltage 1.5V dc | ||
Maximum Operating Temperature 50°C | ||
Program Duration 7 days | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Temperature Setting Range 5.0 to 35.0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Thermostat, 7 days, +5°C → +35°C
Use this digital programmable thermostat from our trusted RS PRO range to regulate your room temperatures for up to seven days. It's a suitable replacement for older analogue systems.
The RS PRO digital thermostat has a liquid crystal display (LCD) screen that makes it easy to read the current temperature and time. Its comprehensive temperature control ranges between +5°C and +35°C and you can also set on and off times to establish energy savings. This thermostat incorporates change-over contacts that enable it to maintain set temperatures by heating or cooling an environment. It also comes with a manual override function so you can cancel and reset preprogrammed temperature regulation schedules whenever necessary.
This thermostat complies with the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it's safe around electrostatic discharge sensitive (ESDS) equipment. You can use the device in your office or home.
Features and Benefits
• LCD display with additional manual override feature
• Contact rating of 3.5 A
• Contact voltage of 24 to 250 V AC
• Maximum temperature of +35ºC
• Minimum temperature of +5ºC
• Program duration of seven days
• Supply voltage of 1.5 V DC
Related links
- Schneider Electric Wiser Thermostat 50 °C, 0 °C
- Rittal SK CO Enclosure Thermostat 230 V ac 50 °C, 0 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 24V 0 °C
