Eberle Enclosure Thermostat
- RS Stock No.:
- 509-0783
- Mfr. Part No.:
- ITR-3 528 800
- Manufacturer:
- Eberle
Price Each**
€200.62
(exc. VAT)
€246.76
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €200.62 |
**price indicative
Related links
- Siemens Changeover Enclosure Thermostat, 250 V
- STEGO Changeover Enclosure Thermostat 0 → +60 °C
- STEGO NC Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ NC 120 → 240 V ac, 0 → +60 °C
- Eberle RTD Sensor, +70°C Max
- STEGO NC Enclosure Thermostat, 250 V ac