Siemens Changeover Enclosure Thermostat, 250 V
- RS Stock No.:
- 203-3170
- Mfr. Part No.:
- 8MR2170-1E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€103.90
(exc. VAT)
€127.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €103.90 |
*price indicative
- RS Stock No.:
- 203-3170
- Mfr. Part No.:
- 8MR2170-1E
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Switch Configuration | Changeover | |
Supply Voltage | 250 V | |
Select all | ||
---|---|---|
Brand Siemens | ||
Switch Configuration Changeover | ||
Supply Voltage 250 V | ||
Related links
- Pfannenberg FLZ Changeover Enclosure Thermostat -5 → +105 °F
- Schneider Electric PratiKa Enclosure Thermostat, 250 V
- STEGO NO Enclosure Thermostat, 250 V ac
- STEGO NC Enclosure Thermostat, 250 V ac
- Finder 7T NC Enclosure Thermostat 0 → +60 °C
- STEGO KTO 011 NC Enclosure Thermostat 0 → +60 °C
- Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat 0 → +60 °C
- Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat +5 → +60 °C