RS PRO T22 Purple Threadlocking Adhesive, 50 ml Bottle, 12 h Cure Time

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€16.22

(exc. VAT)

€19.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 126 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€16.22-
6 - 14€15.593%
15 +€15.295%

*price indicative

RS Stock No.:
908-2764
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threadlocking Adhesive

Trade Name

T22

Application

Threadlocking

Threadlocking Strength

Low

Cure Time

12 h

Colour

Purple

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Viscosity

1200 → 6000 cP

Specific Gravity

1.1

Base Chemical

Methoxyphenol, N, Acetyl, Isopropylnaphthalene, N-Dimethyl-p-toluidine (DMPT), Hydroxyalkyl Methacrylate, Triethylene Glycol Dimethacrylate, Hydroxyethyl Methacrylate, Cumene Hydroperoxide, Phenylhydrazine

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO T22 Purple Threadlocking Adhesive, 50 ml, 12 h Cure Time


Prevent your aluminium or brass screws from loosening with this RS PRO T22 anaerobic threadlocking adhesive. It will cure on metal surfaces where there's a lack of oxygen, such as the small gaps on fastener threads.

This purple adhesive is a low-strength glue that keeps fasteners in place while allowing for adjustments to be made using hand tools – ideal for machinery that may need dismantling or adapting. It's resistant to brake fluid, motor oil and petrol, so it's suitable for use on automotive parts including gearboxes.

Use this threadlocking adhesive on countersunk screws, bolts and keyed fasteners. It comes in a handy applicator bottle, so it's easier to target small thread gaps. Check your fasteners are free from grease and dust, then apply as much as you need to fill the gap. To speed up the cure time, use it with a suitable activator or accelerator.

Features and Benefits


• Anaerobic

• Threadlocking application

• Chemical composition of 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate

• Purple colour

• Cure time of 12 h

• Operating temperature range of -55°C to +150°C

• Package size of 50 ml

• Bottle package type

• Liquid product form

• Anaerobic special features

• Specific gravity of 1.1

• Low threadlocking strength

• T22 trade name

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy