Loctite 243 Blue Threadlocking Adhesive, 50 ml Bottle, 2 h Cure Time
- RS Stock No.:
- 408-4080
- Mfr. Part No.:
- 1335885
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save €14.76
View bulk pricing optionsSubtotal (1 unit)*
€61.48
(exc. VAT)
€75.62
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 398 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €61.48 | - |
| 6 - 14 | €59.02 | €14.76 |
| 15 + | €57.79 | €55.35 |
*price indicative
- RS Stock No.:
- 408-4080
- Mfr. Part No.:
- 1335885
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | 243 | |
| Application | Threadlocking | |
| Material Compatibility | Steel, Brass | |
| Threadlocking Strength | Medium | |
| Setting Time | 5min | |
| Cure Time | 2 h | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Viscosity | Thixotropic | |
| Specific Gravity | 1.08 | |
| Base Chemical | Dimethacrylate Ester | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Threadlocking Adhesive | ||
Trade Name 243 | ||
Application Threadlocking | ||
Material Compatibility Steel, Brass | ||
Threadlocking Strength Medium | ||
Setting Time 5min | ||
Cure Time 2 h | ||
Colour Blue | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Viscosity Thixotropic | ||
Specific Gravity 1.08 | ||
Base Chemical Dimethacrylate Ester | ||
- COO (Country of Origin):
- IE
This Loctite 243 is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. It offers high temperature performance and oil tolerance.
Features:
How to use Loctite 243?
How to clean Loctite 243 after using?
It could be removed with a combination of soaking in a solvent and wire brush.
Where can you use Loctite 243?
It works on active metals such as brass or copper as well as on passive substrates ie. stainless steel and plated surfaces. ;It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
Benefits
Related links
- Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive 24 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
- RS PRO T22 Purple Threadlocking Adhesive 12 h Cure Time

