Böllhoff Thread Repair Insert, Drill Size M12
- RS Stock No.:
- 470-822
- Mfr. Part No.:
- 41890250005
- Manufacturer:
- Böllhoff
Image representative of range
Subtotal (1 pack of 20 units)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.60 | €0.38 |
*price indicative
- RS Stock No.:
- 470-822
- Mfr. Part No.:
- 41890250005
- Manufacturer:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Thread Repair Insert | |
| Drill Size | M12 | |
| Thread Length | 5mm | |
| Material | 302 Stainless Steel, Inconel x 750, Silver Plated | |
| Standards/Approvals | LN 9490, LN 9039, DIN 8140, Germanischer Lloyd, Technical Inspection Authority (TÜV), DET Norske Veritas, EN 2944, DIN 65536 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Thread Repair Insert | ||
Drill Size M12 | ||
Thread Length 5mm | ||
Material 302 Stainless Steel, Inconel x 750, Silver Plated | ||
Standards/Approvals LN 9490, LN 9039, DIN 8140, Germanischer Lloyd, Technical Inspection Authority (TÜV), DET Norske Veritas, EN 2944, DIN 65536 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus threaded inserts
HELICOIL® plus spare metric threaded inserts.
Related links
- Böllhoff Thread Repair Insert, Drill Size M12
- Keenserts Thread Repair Insert, Drill Size 13.5 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm
- Böllhoff Thread Repair Insert, Drill Size 10.5 mm
- Böllhoff Thread Repair Insert, Drill Size 2.6 mm
- Recoil Thread Repair Insert, Drill Size 3.2 mm
- Recoil Thread Repair Insert, Drill Size 12.5 mm
- Recoil Thread Repair Insert, Drill Size 6.3 mm
