Böllhoff Thread Repair Insert, Drill Size 10.5 mm

Image representative of range

Subtotal (1 pack of 10 units)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.28€0.628

*price indicative

RS Stock No.:
470-878
Mfr. Part No.:
41890100020
Manufacturer:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Thread Repair Insert

Drill Size

10.5 mm

Thread Length

20mm

Material

Silver Plated, Inconel x 750, 304 Stainless Steel

Standards/Approvals

DIN 65536, DET Norske Veritas, DIN 8140, Technical Inspection Authority (TÜV), EN 2944, Germanischer Lloyd, LN 9490, LN 9039

RoHS Status: Exempt

COO (Country of Origin):
DE

HELICOIL® plus threaded inserts


HELICOIL® plus spare metric threaded inserts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy