Schneider Electric Plastic Threaded Insert

Subtotal (1 box of 20 units)*

€46.50

(exc. VAT)

€57.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€46.50€2.325

*price indicative

RS Stock No.:
181-2593
Mfr. Part No.:
NSYTEX5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Threaded Insert

Size

M5

Sub Type

Nut

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Schneider Electric Nut is multi-purpose with M5 thread type.

Quantity per set of 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy