RS PRO Bright Zinc Stainless Steel Threaded Insert, 13.49 mm diameter 10.16 mm 18.19 mm
- RS Stock No.:
- 768-0732
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
Limited stock
- Plus 63 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €23.19 | €0.464 |
*price indicative
- RS Stock No.:
- 768-0732
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threaded Insert | |
| Size | M5 | |
| Flange Diameter | 13.49mm | |
| Fixing Hole Diameter | 10.16mm | |
| Outside Diameter | 9.7mm | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Maximum Thickness of Material | 4.75mm | |
| Minimum Thickness of Material | 380μm | |
| Depth | 18.19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threaded Insert | ||
Size M5 | ||
Flange Diameter 13.49mm | ||
Fixing Hole Diameter 10.16mm | ||
Outside Diameter 9.7mm | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Maximum Thickness of Material 4.75mm | ||
Minimum Thickness of Material 380μm | ||
Depth 18.19mm | ||
Standards/Approvals RoHS | ||
RS PRO Plain, M5 Steel Threaded Insert, 13.49 mm Diameter 10.16 mm Depth 18.19 mm
For an easy way to create threaded holes in any sheet materials, try this RS PRO threaded insert. Theyre designed for creating holes for bolts, screws and other fixtures.
As the insert is self-adjusting, youll feel the insert pressing firmly against the sheet when its fine to stop tightening the screw. Just place the insert and screw into any hole of the accompanying friction wrench. Use these threaded inserts with a range of material thickness from 0.38 mm to 4.75 mm. Just push through pre-drilled holes, and tighten the screw by using the friction wrench until it's flush against the sheet.
Their zinc-plated mild-steel construction gives these threaded inserts reliable resistance to corrosion and rust. These components are most often used in automotive and industrial applications to improve the strength of thin sheets of materials like plasterboards or plastic and steel or aluminium sheets.
Features and Benefits
• Threaded hollow cavity inserts
• M5 threading
• Suitable for material thickness range of 0.38 mm to 4.75 mm
• Fixing hole diameter of 10.16 mm
• Flange diameter of 13.49 mm
• Outer body diameter of 9.7 mm
• Body depth of 18.19 mm
• Bright zinc-plated mild steel construction for corrosion resistance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 11.89 mm diameter 8.38 mm 16.59 mm
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 11.89 mm diameter 8.38 mm 21.36 mm
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 15.88 mm diameter 11.43 mm 18.57 mm
- RS PRO Bright Zinc Steel Threaded Insert, 15.88 mm diameter 11.43 mm 23.34 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 7.9 mm diameter 6.75 mm 11.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 12 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
