Bahco 55-Piece Tap & Die Set, M5 - M20 Taps, 20 mm - 45 mm Dies

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-969
Mfr. Part No.:
1460M/2
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Maximum Die Size

45 mm

Minimum Tap Size

M5

Maximum Tap Size

M20

Minimum Die Size

20 mm

Number of Pieces

55

RoHS Status: Exempt

Bahco Thread Cutting Tool Set M5-M20 - 55 Pcs


The Bahco Tools Metric Taps and Dies Set is an exceptional tool kit designed for professionals and enthusiasts alike. This comprehensive collection features 55 meticulously crafted pieces, including pre slotted dies and a variety of taps that adhere to ISO standards. With starter, intermediate, and bottoming taps for each size, this set covers the full range of metric threads from M5 to M20, ensuring versatility and reliability in various applications. Whether you're in a workshop or tackling DIY projects at home, this taps and dies set is your go to tool for reliable and accurate threading solutions.

Features HSS material for superior strength and longevity
Equipped with two adjustable tap wrenches for flexibility in application
Inclusion of five die stocks ensures effective handling of dies during use
Pre slotted round dies facilitate easier and more efficient threading

Related links