Bahco 54-Piece Tap & Die Set, 1/4 in - 3/4 in Taps, 20 mm - 45 mm Dies
- RS Stock No.:
- 163-970
- Mfr. Part No.:
- 1460Z/2
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-970
- Mfr. Part No.:
- 1460Z/2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Maximum Die Size | 45 mm | |
| Minimum Tap Size | 1/4 in | |
| Maximum Tap Size | 3/4 in | |
| Minimum Die Size | 20 mm | |
| Number of Pieces | 54 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Maximum Die Size 45 mm | ||
Minimum Tap Size 1/4 in | ||
Maximum Tap Size 3/4 in | ||
Minimum Die Size 20 mm | ||
Number of Pieces 54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Thread Cutting Tool Set 1/4-3/4" - 54 Pcs
The Bahco Tools thread cutting tool set is expertly designed for both professionals and DIY enthusiasts. It encompasses everything necessary for cutting or repairing male and female threads with precision and ease. Featuring polished finish taps with ground flanks, the set includes a staggering 54 pieces that cover a wide range of thread sizes. Each component is meticulously crafted to ensure high durability and performance, making it an essential addition to any tool collection. The adjustable tap wrench and sturdy die stocks enhance usability, allowing for a seamless tackling of various threading tasks. This all in one kit empowers users to achieve accurate results across different application scenarios, making it perfect for both intricate and routine jobs.
Multiple die stocks enhance efficiency and streamline workflow
Covers both NF (SAE) and NC (USS) threads for diverse compatibility
Specifications are aligned with DIN standards for quality assurance
Covers both NF (SAE) and NC (USS) threads for diverse compatibility
Specifications are aligned with DIN standards for quality assurance
Related links
- Bahco 55-Piece Tap & Die Set 20 mm - 45 mm Dies
- RS PRO 54-Piece HSS Tap & Die Set M3 - M20 Dies
- Bahco 37-Piece HSS Tap & Die Set 20 mm - 38 mm Dies
- Bahco 16-Piece Tap & Die Set M5 - 3/4, M27 Taps
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- RS PRO 12-Piece HSS Thread Tap & Die Set M2 - M6 Dies
- RS PRO 20-Piece HSS Thread Tap & Die Set M3 - M10 Dies
- Dormer 18-Piece HSS Thread Tap & Die Set 1/4 in UNC - 1/2 inch Dies
