Ega-Master 7-Piece Cast Iron Thread Tap & Die Set, 1/2 in NPT - NPT 2 in Taps, 1/4 in - 2 inch Dies
- RS Stock No.:
- 594-027
- Mfr. Part No.:
- 63137
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€496.84
(exc. VAT)
€611.11
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.84 |
*price indicative
- RS Stock No.:
- 594-027
- Mfr. Part No.:
- 63137
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Thread Tap & Die Set | |
| Maximum Die Size | 2 inch | |
| Minimum Tap Size | 1/2 in NPT | |
| Maximum Tap Size | NPT 2 in | |
| Minimum Die Size | 1/4 in | |
| Number of Pieces | 7 | |
| Thread Standard | NPT | |
| Set Contents | Npt And Bspp, Die Sets Are Available For Bspt | |
| Material | Cast Iron | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Thread Tap & Die Set | ||
Maximum Die Size 2 inch | ||
Minimum Tap Size 1/2 in NPT | ||
Maximum Tap Size NPT 2 in | ||
Minimum Die Size 1/4 in | ||
Number of Pieces 7 | ||
Thread Standard NPT | ||
Set Contents Npt And Bspp, Die Sets Are Available For Bspt | ||
Material Cast Iron | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Drop Head Threaders are specially designed for precise operation. Due to the machining of the internal aluminium cap, the four dies are aligned perfectly concentric to produce a consistently high-quality thread.
Designed for the easy production of high quality threads by hand
Neck is longer allowing a better positioning
Reducing vibration to improve thread quality and helping with the removal of the ratchet head
Body is made of Malleable cast iron
Related links
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Dormer 18-Piece HSS Thread Tap & Die Set 1/4 in UNC - 1/2 inch Dies
