Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set, BSPT 1/4 in - BSPT 2 in Taps, 1/4 in - 4 inch Dies
- RS Stock No.:
- 594-028
- Mfr. Part No.:
- 63160
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€628.92
(exc. VAT)
€773.57
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €628.92 |
*price indicative
- RS Stock No.:
- 594-028
- Mfr. Part No.:
- 63160
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Maximum Die Size | 4 inch | |
| Product Type | Thread Tap & Die Set | |
| Minimum Tap Size | BSPT 1/4 in | |
| Maximum Tap Size | BSPT 2 in | |
| Minimum Die Size | 1/4 in | |
| Number of Pieces | 4 | |
| Set Contents | Dies, Adjustable Rear Guides, 1 Ega Master’S Adjustable Manual Threaders, 2 Detachable Arms, Opening Lever | |
| Thread Standard | R | |
| Material | Malleable Cast Iron | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Maximum Die Size 4 inch | ||
Product Type Thread Tap & Die Set | ||
Minimum Tap Size BSPT 1/4 in | ||
Maximum Tap Size BSPT 2 in | ||
Minimum Die Size 1/4 in | ||
Number of Pieces 4 | ||
Set Contents Dies, Adjustable Rear Guides, 1 Ega Master’S Adjustable Manual Threaders, 2 Detachable Arms, Opening Lever | ||
Thread Standard R | ||
Material Malleable Cast Iron | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Manual Threader allows threading of pipes with ease. Thanks to its automatic positioning system, the dies are adjusted quickly and effortlessly. It is manufactured with a robust design to facilitate the threading of iron and steel pipes, even in tough construction site conditions.
Automatic positioning systems for easy and quick adjustment of the dies
Body is made of Malleable cast iron
Has 2 detachable arms to facilitate work
Adjustable rear guides
Related links
- Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Dormer 27-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 inch Dies
