RS PRO 7-Piece High Speed Steel Tap & Die Set, M6 - M12 Taps, M6 - M12 Dies
- RS Stock No.:
- 879-460
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€689.77
(exc. VAT)
€848.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.77 |
*price indicative
- RS Stock No.:
- 879-460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Die Size | M12 | |
| Product Type | Tap & Die Set | |
| Minimum Tap Size | M6 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M6 | |
| Number of Pieces | 7 | |
| Thread Standard | Metric | |
| Set Contents | Taps & Dies | |
| Material | High Speed Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Die Size M12 | ||
Product Type Tap & Die Set | ||
Minimum Tap Size M6 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M6 | ||
Number of Pieces 7 | ||
Thread Standard Metric | ||
Set Contents Taps & Dies | ||
Material High Speed Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap and die set offers a complete solution for precise cutting and repairing of threads, designed for versatility in various threading tasks.
Durable black ABS case with secure foam insert for effective storage
High-quality taper and bottoming taps ensure accurate threading
Includes matching dies for internal and external thread applications
Available in metric range from M6 to M12 for versatility
Related links
- RS PRO 21-Piece HSS Tap & Die Set M6 - M12 Dies
- RS PRO 7-Piece High Speed Steel Tap & Die Set 1/4 in - 3/4 in Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EXACT 42-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- RS PRO 29-Piece HSS Thread Tap & Die Set M6 - M20 Dies
- RS PRO 5-Piece High Speed Steel Tap & Die Set M2 - M6 Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
