RS PRO 5-Piece High Speed Steel Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

Image representative of range

Subtotal (1 unit)*

€382.16

(exc. VAT)

€470.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€382.16

*price indicative

RS Stock No.:
879-461
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Die Size

M6

Product Type

Tap & Die Set

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

5

Thread Standard

Metric

Set Contents

Taps & Dies

Material

High Speed Steel

Standards/Approvals

No

COO (Country of Origin):
KR
The RS PRO threading tap set designed for precise cutting and cleaning of threads, ensuring a reliable and effective solution for diverse applications including repairs and maintenance.

Durable black ABS case with precision-cut foam insert for secure storage

High-quality taps for accurate, clean threading

Includes both taper and bottoming taps for added versatility

Complete with appropriate tap wrenches and die stocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy