Virax 1-Piece Stainless Steel Die Set
- RS Stock No.:
- 886-181
- Mfr. Part No.:
- 137004
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€98.01
(exc. VAT)
€120.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.01 |
*price indicative
- RS Stock No.:
- 886-181
- Mfr. Part No.:
- 137004
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Die Set | |
| Number of Pieces | 1 | |
| Thread Standard | BSPT | |
| Set Contents | Dies | |
| Material | Stainless Steel | |
| Standards/Approvals | EN 10255 W | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Die Set | ||
Number of Pieces 1 | ||
Thread Standard BSPT | ||
Set Contents Dies | ||
Material Stainless Steel | ||
Standards/Approvals EN 10255 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Die Set delivers precise right-hand BSPT threading for demanding plumbing and mechanical installations. Engineered for heavy-duty applications, these premium knives ensure clean, professional results with minimal effort.
Constructed from stainless steel, ensuring durability and resistance to wear
Designed for right-hand BSPT threading, providing seamless operation
Compatible with specific threading heads for enhanced versatility
Optimal for various tube diameters, facilitating diverse threading needs
Related links
- Virax 1-Piece Stainless Steel Die Set
- SAM 1-Piece Chrome Vanadium Steel Die Set, 25 mm - M3 Dies
- SAM 1-Piece Chrome Vanadium Steel Die Set, 30 mm - M30 Dies
- RS PRO 12-Piece High Speed Steel Die Set M3 - M12 Dies
- RS PRO 8-Piece High Speed Steel Die Set M3 - M12 Dies
- Virax 22.5 mm Cutting Stainless Steel Sinks or Mild Steel Plate Operation
- Virax 1-Piece Threading Die
- Virax 1-Piece Plastic Case
