Virax 1-Piece Threading Die
- RS Stock No.:
- 886-195
- Mfr. Part No.:
- 162152
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,116.71
(exc. VAT)
€1,373.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,116.71 |
*price indicative
- RS Stock No.:
- 886-195
- Mfr. Part No.:
- 162152
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Threading Die | |
| Number of Pieces | 1 | |
| Thread Standard | BSPT | |
| Standards/Approvals | NFE 03.004 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Threading Die | ||
Number of Pieces 1 | ||
Thread Standard BSPT | ||
Standards/Approvals NFE 03.004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Virax die head designed for producing precision threads on pipes ranging from 2.1/2 inch to 4 inch. This robust tool is essential for creating right-hand BSPT threads, ensuring compliance with industry standards.
Engineered to produce right-hand BSPT threads
Supports pipe sizes from 2.1/2 inch to 4 inch
Designed for use with automatic machine operations
Compliant with ISO/7 and NFE 03.004 for reliability
