Dormer Threading Tap, 14 mm Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 625-488
- Mfr. Part No.:
- E559M14NO2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.77 |
*price indicative
- RS Stock No.:
- 625-488
- Mfr. Part No.:
- E559M14NO2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Size | 14 mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 9mm | |
| Finish | Bright | |
| Standards/Approvals | ISO, DIN, 13399 ISO | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Size 14 mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 9mm | ||
Finish Bright | ||
Standards/Approvals ISO, DIN, 13399 ISO | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight flute serial hand tap is metric-threaded tools that conform to ISO standards and are ideal for hand tapping tough materials. Their straight flute design makes them suitable for both through and blind holes. The set includes three taps used sequentially: the starter tap for rough cutting, the intermediate tap to deepen the thread, and the finisher tap to smooth and finalize the thread for precise results.
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
