Dormer Threading Tap, 20 mm Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

€23.15

(exc. VAT)

€28.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.15

*price indicative

RS Stock No.:
625-498
Mfr. Part No.:
E559M20NO3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute

Product Type

Threading Tap

Thread Size

20 mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

112mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

11.2mm

Finish

Bright

Standards/Approvals

ISO Standard, DIN Standard

Pitch

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight flute serial hand tap is metric-threaded tools that conform to ISO standards and are ideal for hand tapping tough materials. Their straight flute design makes them suitable for both through and blind holes. The set includes three taps used sequentially: the starter tap for rough cutting, the intermediate tap to deepen the thread, and the finisher tap to smooth and finalize the thread for precise results.

ISO standard

High speed steel tool material

Straight flute geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy