Dormer Threading Tap, 10 mm Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 625-500
- Mfr. Part No.:
- E559UNC10X24NO1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 625-500
- Mfr. Part No.:
- E559UNC10X24NO1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Size | 10 mm | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 58mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 4mm | |
| Finish | Bright | |
| Standards/Approvals | DIN Standard, ISO Standard | |
| Pitch | 24mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Size 10 mm | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 58mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 4mm | ||
Finish Bright | ||
Standards/Approvals DIN Standard, ISO Standard | ||
Pitch 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Taper Lead Hand Tap is a UNC-threaded tool manufactured to ISO standards, designed for versatile use in hand or machine tapping of medium-strength, medium carbon, and alloy steels. It features a taper lead chamfer that produces thin chips, enabling a gradual and smooth cutting action. This tap is considered the best choice for producing short through holes up to 1.5 times the diameter (1.5xD).
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
