Dormer Threading Tap, 5/8 in UNC Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 272-9234
- Mfr. Part No.:
- E5155/8NO2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€36.06
(exc. VAT)
€44.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.06 |
*price indicative
- RS Stock No.:
- 272-9234
- Mfr. Part No.:
- E5155/8NO2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | 5/8 in UNC | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 102mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 12.5mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size 5/8 in UNC | ||
Sub Type Straight Flute Hand Tap | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 102mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Shank Diameter 12.5mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping. With a straight flute design for both through and blind holes. This hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as plug lead NO2 for deeper through holes.
ISO 529 tap standard
Straight point geometry
Thread form and unified coarse
Right hand rotation and cutting
Internal inch thread medium class of fit
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap Hand Tap
