Dormer Threading Tap, M14 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 625-556
- Mfr. Part No.:
- E398M14
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€87.06
(exc. VAT)
€107.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.06 |
*price indicative
- RS Stock No.:
- 625-556
- Mfr. Part No.:
- E398M14
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M14 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 110mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E-PM | |
| Shank Diameter | 9mm | |
| Finish | Titanium Aluminium Nitride Coated | |
| Standards/Approvals | No | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M14 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 110mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E-PM | ||
Shank Diameter 9mm | ||
Finish Titanium Aluminium Nitride Coated | ||
Standards/Approvals No | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Spiral Point Tap is a metric-threaded tool manufactured to meet DIN standards, designed for highly productive applications. It features a spiral point optimized for through holes up to 2.5 times the diameter and is suitable for machining various work materials. The tap is uniquely coated with Titanium Carbonitride (TiCN) to improve durability and cutting efficiency.
DIN standard
Titanium Carbonitride Coating
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
