Tivoly Threading Tap, M14 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5424
- Mfr. Part No.:
- 1050081140200
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.86 |
*price indicative
- RS Stock No.:
- 270-5424
- Mfr. Part No.:
- 1050081140200
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M14 | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 10.2mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M14 | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 10.2mm | ||
Standards/Approvals ISO 529 | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS B shape machine tap especially for steels and cast irons.
Precise thread tapping
GUN entry
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
