Dormer Threading Tap, M3 Thread, Metric Coarse Standard
- RS Stock No.:
- 637-473
- Mfr. Part No.:
- E559M3NO2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.35 |
*price indicative
- RS Stock No.:
- 637-473
- Mfr. Part No.:
- E559M3NO2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Shank Length | 5mm | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | DIN ISO | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Shank Length 5mm | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals DIN ISO | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Plug Lead Hand Tap is a metric, ISO-standard cutting tool designed for both hand and machine tapping in medium-strength, medium carbon, and alloy steels. Featuring a plug lead chamfer, it delivers a smooth cutting action and balances ease of starting with the ability to form a more complete thread profile. This tap is ideal for producing through holes where precision and full thread depth are required.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
