Dormer Threading Tap, M10 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-508
- Mfr. Part No.:
- E397M10
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€48.43
(exc. VAT)
€59.57
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.43 |
*price indicative
- RS Stock No.:
- 637-508
- Mfr. Part No.:
- E397M10
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Material | High Speed Steel, HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 11mm | |
| Finish | Tin | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO, DIN | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Material High Speed Steel, HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 11mm | ||
Finish Tin | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO, DIN | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Point Tap is a high-performance machine tap built to DIN metric standards and designed specifically for 2.5xD through-hole applications. Crafted from a premium powder metallurgical HSS-E substrate and enhanced with a TiCN coating, it delivers exceptional wear resistance and thermal stability. Ideal for machining a broad range of materials, this tap ensures improved thread quality, faster cutting speeds, reduced cycle times, and extended tool life in demanding production environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Plug tap chamfer
Spiral Point Geometry
Right Hand Rotation or Cutting
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
