Dormer Threading Tap, M10 x 1.5 Thread, Metric Coarse Standard
- RS Stock No.:
- 637-533
- Mfr. Part No.:
- E559M10NO2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 637-533
- Mfr. Part No.:
- E559M10NO2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Metric Fine | |
| Product Type | Threading Tap | |
| Thread Size | M10 x 1.5 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 3 | |
| Material | HSS | |
| Shank Length | 11mm | |
| Shank Diameter | 1mm | |
| Finish | Bright | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | DINISO | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Metric Fine | ||
Product Type Threading Tap | ||
Thread Size M10 x 1.5 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 3 | ||
Material HSS | ||
Shank Length 11mm | ||
Shank Diameter 1mm | ||
Finish Bright | ||
Tap Chamfer Bottom | ||
Standards/Approvals DINISO | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Plug Lead Hand Tap is a metric, ISO-standard cutting tool designed for both hand and machine tapping in medium-strength, medium carbon, and alloy steels. Featuring a plug lead chamfer, it delivers a smooth cutting action and balances ease of starting with the ability to form a more complete thread profile. This tap is ideal for producing through holes where precision and full thread depth are required.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Teng Tools Tap Metric Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
