Dormer Threading Tap, M4 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-511
- Mfr. Part No.:
- E398M4
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€36.16
(exc. VAT)
€44.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.16 |
*price indicative
- RS Stock No.:
- 637-511
- Mfr. Part No.:
- E398M4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 63mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Shank Length | 6mm | |
| Shank Diameter | 6mm | |
| Finish | Tin | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO, DIN | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 63mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Shank Length 6mm | ||
Shank Diameter 6mm | ||
Finish Tin | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO, DIN | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Flute Tap is a high-efficiency machine tap designed to DIN metric standards for 2.5xD blind hole applications. Constructed from premium powder metallurgical HSS-E and coated with TiCN, it delivers outstanding wear resistance, elevated cutting speeds, and improved thermal stability. Ideal for threading in a wide range of materials, this tap enhances thread quality, minimizes cycle times, and extends tool life. Optimized for use with synchronous feed tap holders, it ensures reliable chip evacuation in precision machining environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Semi Bottoming Tap Chamfer
Spiral Flute Geometry
Right Hand Rotation or Cutting
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
