Dormer Threading Tap, M8 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-514
- Mfr. Part No.:
- E398M8
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€43.86
(exc. VAT)
€53.95
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.86 |
*price indicative
- RS Stock No.:
- 637-514
- Mfr. Part No.:
- E398M8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 90mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 8mm | |
| Material | High Speed Steel, HSS | |
| Shank Diameter | 9mm | |
| Finish | Tin | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO, DIN | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 90mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 8mm | ||
Material High Speed Steel, HSS | ||
Shank Diameter 9mm | ||
Finish Tin | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO, DIN | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Flute Tap is a high-efficiency machine tap designed to DIN metric standards for 2.5xD blind hole applications. Constructed from premium powder metallurgical HSS-E and coated with TiCN, it delivers outstanding wear resistance, elevated cutting speeds, and improved thermal stability. Ideal for threading in a wide range of materials, this tap enhances thread quality, minimizes cycle times, and extends tool life. Optimized for use with synchronous feed tap holders, it ensures reliable chip evacuation in precision machining environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Semi Bottoming Tap Chamfer
Spiral Flute Geometry
Right Hand Rotation or Cutting
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
