Dormer Threading Tap, M8 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-528
- Mfr. Part No.:
- E559M8NO1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 637-528
- Mfr. Part No.:
- E559M8NO1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel, HSS | |
| Shank Length | 9mm | |
| Finish | Steam Tempered, Bright, Tin | |
| Standards/Approvals | DIN Standard, ISO Standard | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel, HSS | ||
Shank Length 9mm | ||
Finish Steam Tempered, Bright, Tin | ||
Standards/Approvals DIN Standard, ISO Standard | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Taper Lead Hand Tap is a metric, ISO-standard tool designed for hand or machine use in medium-strength, medium carbon, and alloy steels. Its tapered lead chamfer provides a smooth, gradual cutting action, producing thin chips for cleaner threading and minimal clogging. Ideal for short through-hole applications, it's a versatile and reliable choice for precision tapping tasks.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
