RS PRO Threading Tap, M5 Thread, Metric Standard
- RS Stock No.:
- 828-151
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.30
(exc. VAT)
€11.44
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.30 |
*price indicative
- RS Stock No.:
- 828-151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hexagon Drive Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hexagon Drive Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Hexagon Drive Taps
¼ inch hexagon drive taps for hand use or with variable speed power tools with forward/reverse action
Also available as sets, see stock no. 828-117
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Fine Standard
- Dormer Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Wera Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
