EVENTUS Threading Tap, M5 Thread, Metric Standard
- RS Stock No.:
- 508-9395
- Mfr. Part No.:
- 20003
- Manufacturer:
- EVENTUS
Subtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.24 |
*price indicative
- RS Stock No.:
- 508-9395
- Mfr. Part No.:
- 20003
- Manufacturer:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Sub Type | Short Machine | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Shank Length | 16mm | |
| Material | HSS | |
| Shank Diameter | 6mm | |
| Finish | Relief Grinding, Profile Grinding | |
| Standards/Approvals | ISO2, DIN 352, DIN 13 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Sub Type Short Machine | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Shank Length 16mm | ||
Material HSS | ||
Shank Diameter 6mm | ||
Finish Relief Grinding, Profile Grinding | ||
Standards/Approvals ISO2, DIN 352, DIN 13 | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Individual Single-Cut Tap, Metric
HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 352
Related links
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Recoil Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
