Virax Threading Tap, 2 in Thread, BSPT Standard, Machine Tap
- RS Stock No.:
- 842-651
- Mfr. Part No.:
- 137570
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,462.70
(exc. VAT)
€1,799.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,462.70 |
*price indicative
- RS Stock No.:
- 842-651
- Mfr. Part No.:
- 137570
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Wired Version | |
| Product Type | Threading Tap | |
| Thread Size | 2 in | |
| Thread Standard | BSPT | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | Hardened | |
| Standards/Approvals | EN 10255 W | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Wired Version | ||
Product Type Threading Tap | ||
Thread Size 2 in | ||
Thread Standard BSPT | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material Hardened | ||
Standards/Approvals EN 10255 W | ||
- COO (Country of Origin):
- ES
The Virax electric threader is designed for efficiently creating BSPT Right or NPT threads on steel pipes ranging from ¼ inch to 2 inch , whether in the workshop or on-site.
Adaptive gearbox ensures a four times Faster return after threading
Optimised ergonomics allow threading in tight spaces up to Ø 2 inch
Secure locking vice prevents machine rotation during operation
Robust 1010W universal motor for reliable continuous use
Tool-free adapter facilitates quick and easy head changes
Related links
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap BA Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
