Dormer Threading Tap, M22 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 625-552
- Mfr. Part No.:
- E397M22
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€191.96
(exc. VAT)
€236.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.96 |
*price indicative
- RS Stock No.:
- 625-552
- Mfr. Part No.:
- E397M22
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Thread Size | M22 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 140mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 14.5mm | |
| Finish | Bright, Tin | |
| Standards/Approvals | DIN Standard, ISO Standard | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Thread Size M22 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 140mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 14.5mm | ||
Finish Bright, Tin | ||
Standards/Approvals DIN Standard, ISO Standard | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Spiral Point Tap is a metric-threaded tool manufactured to meet DIN standards, designed for highly productive applications. It features a spiral point optimized for through holes up to 2.5 times the diameter and is suitable for machining various work materials. The tap is uniquely coated with Titanium Carbonitride (TiCN) to improve durability and cutting efficiency.
DIN standard
Titanium Carbonitride Coating
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
