RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€92.33

(exc. VAT)

€113.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.33

*price indicative

RS Stock No.:
879-438
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M3

Sub Type

Threading Tap

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

56mm

Hand/Machine Tap

Machine Tap

Material

Solid Carbide

Shank Diameter

3.5mm

Finish

Titanium Carbonitride

Standards/Approvals

DIN 371

Pitch

500μm

COO (Country of Origin):
KR
The RS PRO threading tap designed for high-performance thread cutting in demanding applications, ensuring precision and efficiency in tough materials. Its robust construction and Advanced coating make it an Ideal choice for professional use.

Solid carbide construction offers exceptional durability and strength

TiCN coating enhances wear resistance, prolonging tool life

Manufactured to DIN 371/DIN 376 standards for consistent accuracy

Suitable for threading in tough materials due to premium HM carbide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy