RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 879-439
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€96.44
(exc. VAT)
€118.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.44 |
*price indicative
- RS Stock No.:
- 879-439
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Material | Solid Carbide | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4.5mm | |
| Finish | Titanium Carbonitride | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Material Solid Carbide | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4.5mm | ||
Finish Titanium Carbonitride | ||
Standards/Approvals DIN 371 | ||
Pitch 0.7mm | ||
- COO (Country of Origin):
- KR
The RS PRO solid carbide tap designed for high-performance threading in demanding applications, ensuring accuracy and durability under challenging conditions.
Manufactured from premium HM carbide for longevity
Finished with a TiCN coating for enhanced wear resistance
Built to DIN 371 and DIN 376 standards for consistent precision
Optimised for low friction, promoting tool life
