RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-247
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.20 |
*price indicative
- RS Stock No.:
- 900-247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 50mm | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 50mm | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for producing high-quality threads in blind holes, ensuring reliable performance across various materials with precision engineering.
Engineered for high-performance threading in challenging steels and higher cutting temperatures
Patented spiral flute geometry pulls chips upward, minimising clogging and enhancing tapping performance
Bright finish reduces friction, providing consistent cutting action across diverse materials
