RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€29.76

(exc. VAT)

€36.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.76

*price indicative

RS Stock No.:
900-248
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Flute Tap

Product Type

Threading Tap

Thread Size

M8

Thread Standard

Metric

Number of Pieces

1

Overall Length

90mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Length

77mm

Shank Diameter

8mm

Standards/Approvals

DIN 371

Pitch

1.25mm

COO (Country of Origin):
KR
The RS PRO Metric Bright Spiral Flute Tap is a precision tool designed for effective threading in blind holes across various materials, ensuring high-performance machining capabilities.

Constructed from high-performance HSS-E for enhanced hardness and wear resistance

Utilises spiral flute cutting geometry to efficiently pull chips upward, improving performance in blind holes

Features a bright finish that reduces friction, delivering consistent cutting action for a range of materials

Designed for reliable threading with minimal clogging and reduced torque for superior thread quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy