RS PRO Threading Tap, M9 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-272
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 900-272
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M9 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 72mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 50mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 9mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M9 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 72mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 50mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 9mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap is crafted for precision threading applications, enabling efficient production of accurate internal threads in a variety of materials. Its design allows for effective use in blind hole operations.
Manufactured from high-quality High Speed Steel (HSS) for durability
Bottoming tap design facilitates full-depth threading near the base of blind holes
Precision ground flutes enhance chip evacuation and ensure smooth cutting
Suitable for use in metals like steels, aluminium alloys, and brass
