RS PRO Threading Tap, M10 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-402
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 900-402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 56mm | |
| Shank Diameter | 10mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 56mm | ||
Shank Diameter 10mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-quality tap is expertly designed for creating precise internal threads, designed to cater to a variety of materials while ensuring reliable results in confined spaces.
Manufactured from high-speed steel (HSS) for Durable performance
Short lead design allows full-depth threading in blind holes
Precision ground flutes ensure efficient chip evacuation
Optimised for cutting threads in steel, aluminium alloys, and brass
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard
- RS PRO Hand Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
