RS PRO Threading Tap, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-274
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€22.32
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.32 |
*price indicative
- RS Stock No.:
- 900-274
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M16 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 70mm | |
| Shank Diameter | 12.5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M16 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 70mm | ||
Shank Diameter 12.5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- KR
The RS PRO Bottom Leading Tap is a high-performance tool designed for precise metric thread cutting in a variety of materials, ensuring reliable performance and durability in demanding applications.
Manufactured from high-quality High Speed Steel (HSS) for robustness
Short lead design allows threading close to the base of blind holes
Precision ground flutes enhance chip evacuation and cutting smoothness
Suitable for use in steels, aluminium alloys, brass, and non-ferrous materials
