RS PRO Hand Tap, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-474
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€76.32
(exc. VAT)
€93.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.32 |
*price indicative
- RS Stock No.:
- 900-474
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Size | M16 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 102mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Size M16 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 102mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap designed for precise cutting of metric internal threads. Its robust construction ensures reliability for a wide variety of tapping tasks, making it Ideal for both engineering and maintenance applications.
Manufactured from premium High Speed Steel (HSS) for enhanced durability
Optimised design for improved control and stability during tapping
Multi-flute design facilitates efficient chip evacuation
Available in a range of sizes, suitable for diverse threading needs
Related links
- Tivoly Tap Set Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
