RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-279
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.56 |
*price indicative
- RS Stock No.:
- 900-279
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point Tap | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 72mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 50mm | |
| Material | HSS | |
| Shank Diameter | 8mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point Tap | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 72mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 50mm | ||
Material HSS | ||
Shank Diameter 8mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Blue Spiral Point Tap is a high-performance threading solution designed for efficient metric thread production, ensuring precision and durability in various applications.
Spiral Point Design efficiently pushes chips forward for optimal chip evacuation
High-Speed Steel construction offers exceptional toughness and wear resistance
VAP Surface Treatment minimises friction and enhances lubrication for smoother cutting
Conforms to ISO 529 standards for reliable strength and dimensional accuracy
