RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-327
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 900-327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M12 | |
| Thread Standard | Metric | |
| Overall Length | 89mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 60mm | |
| Material | HSS | |
| Shank Diameter | 9mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M12 | ||
Thread Standard Metric | ||
Overall Length 89mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 60mm | ||
Material HSS | ||
Shank Diameter 9mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Bottom Tap designed specifically for creating precision threads at the base of blind holes where standard taps cannot reach, enhancing the capabilities of manual tapping applications.
Crafted from high-speed steel for exceptional hardness and heat tolerance
Optimised multi-flute design promotes smooth chip evacuation and reduced cutting torque
Provides consistent and Durable performance in manual tapping operations
Ideal for producing accurate, clean threads close to blind hole bottoms
