RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-339
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.48 |
*price indicative
- RS Stock No.:
- 900-339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M12 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 89mm | |
| Shank Length | 60mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 9mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M12 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 89mm | ||
Shank Length 60mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 9mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise threading in hard-to-reach blind holes, ensuring Ideal performance where standard tools fail. Its design balances efficiency with durability, making it an essential tool for manual tapping operations.
Manufactured from high-speed steel (HSS) for exceptional wear resistance and heat tolerance
Features a precise cutting geometry that ensures clean and accurate threading
Optimised multi-flute design maximises chip evacuation and minimises cutting torque
Available in metric fine specifications, suitable for a range of thread sizes and applications
