RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-385
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 900-385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Length | 50mm | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Length 50mm | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise internal threading, specifically tailored for blind holes. Its Advanced composition ensures reliability and longevity in demanding tasks.
Manufactured from HSS-E PM for superior wear resistance and toughness
Spiral flute geometry efficiently evacuates chips upward, minimising risk of jamming
VAP surface treatment enhances durability by reducing friction and heat during use
Available in metric sizes from M3 to M12 for versatile engineering applications
