RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-390
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 900-390
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Shank Length | 51mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Shank Length 51mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is an essential tool for efficient through-hole threading, designed to deliver precise and accurate results in various applications, ensuring high performance and improved durability.
Manufactured from high-speed steel with cobalt for enhanced hardness and heat resistance
TiN coating reduces friction, improves cutting performance, and extends tool life
Spiral point design optimised for through-hole tapping, ensuring effective chip removal
Compliant with DIN 371 for reliable dimensional accuracy in production environments
