RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-394
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€47.40
(exc. VAT)
€58.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.40 |
*price indicative
- RS Stock No.:
- 900-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 53mm | |
| Material | HSS | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 53mm | ||
Material HSS | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap offers precision-engineered performance for efficient through-hole threading, crafted from premium HSS-E steel for remarkable durability and heat resistance.
HSS-E construction enhances tool life through improved hardness and resilience
TiN coating reduces friction, optimising cutting performance and prolonging tool longevity
Spiral point design effectively pushes chips forward, ensuring clean, accurate threads
Compliant with DIN 371, guaranteeing reliable dimensional accuracy and performance
