RS PRO Threading Tap, M3 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€5.76

(exc. VAT)

€7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.76

*price indicative

RS Stock No.:
900-396
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Product Type

Threading Tap

Thread Size

M3

Thread Standard

Metric

Number of Pieces

1

Overall Length

48mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Length

33mm

Shank Diameter

3.15mm

Tap Chamfer

Taper

Standards/Approvals

ISO 529

Pitch

0.5mm

COO (Country of Origin):
KR
The RS PRO hand tap is a precision-engineered tool designed for metric thread cutting applications. Crafted from high-quality materials, it delivers reliability and accuracy for forming internal threads in various substrates.

Manufactured from high-quality High Speed Steel (HSS) for Durable thread cutting performance

Bottoming tap design allows for full-depth threading close to blind hole bases

Precision ground flutes enhance chip evacuation and ensure smooth cutting action

Suitable for use in steel, aluminium alloys, brass, and other non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy